QuickCool QC-31-1.4-8.5M Thermoelectric cooler (high performance) 3.8 V 8.5 A 17.3 W (A x B x C x H) 20 x 20 x - x 3,4 m
Highlights & Details
QuickCool QC-31-1.4-8.5M Thermoelectric cooler (high performance) 3.8 V 8.5 A 17.3 W (A x B x C x H) 20 x 20 x - x 3,4 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Type
QC-31-1.4-8.5M
- Nominal voltage
3.8 V
- Max. current
8.5 A
- Thermal output (max.)
17.3 W
- Temperature difference (max.)
71 K
- Dimensions
(A x B x C x H) 20 x 20 x - x 3,4 mm
- Dim
(A x B x C x H) 20 x 20 x - x 3,4 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
3.8 V
- Product type
Thermoelectric cooler (high performance)
Documents & Downloads
Datasheet
Datasheet 189180 QuickCool QC-31-1.4-8.5M Thermoelectric cooler (high performance) 3.8 V 8.5 A 17.3 W (A x B x C x H) 20 x 20 x - x 3,4 m
User & Safety Instructions
User & Safety Instructions 189180 QuickCool QC-31-1.4-8.5M Thermoelectric cooler (high performance) 3.8 V 8.5 A 17.3 W (A x B x C x H) 20 x 20 x - x 3,4 m