QuickCool QC-32-0.6-1.2 Thermoelectric cooler (high performance) 3.9 V 1.2 A 1.6 W (A x B x C x H) 8 x 8 x - x 2.6 mm
Highlights & Details
QuickCool QC-32-0.6-1.2 Thermoelectric cooler (high performance) 3.9 V 1.2 A 1.6 W (A x B x C x H) 8 x 8 x - x 2.6 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Type
QC-32-0.6-1.2
- Nominal voltage
3.9 V
- Max. current
1.2 A
- Thermal output (max.)
1.6 W
- Temperature difference (max.)
71 K
- Dimensions
(A x B x C x H) 8 x 8 x - x 2.6 mm
- Dim
(A x B x C x H) 8 x 8 x - x 2.6 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
3.9 V
- Product type
Thermoelectric cooler (high performance)
Documents & Downloads
Datasheet
Datasheet 189188 QuickCool QC-32-0.6-1.2 Thermoelectric cooler (high performance) 3.9 V 1.2 A 1.6 W (A x B x C x H) 8 x 8 x - x 2.6 mm
Datasheet 189188 QuickCool QC-32-0.6-1.2 Thermoelectric cooler (high performance) 3.9 V 1.2 A 1.6 W (A x B x C x H) 8 x 8 x - x 2.6 mm
User & Safety Instructions
User & Safety Instructions 189188 QuickCool QC-32-0.6-1.2 Thermoelectric cooler (high performance) 3.9 V 1.2 A 1.6 W (A x B x C x H) 8 x 8 x - x 2.6 mm