QuickCool QC-63-1.0-3.9M Thermoelectric cooler (high performance) 7.6 V 3.9 A 17.1 W (A x B x C x H) 30 x 15 x - x 3.6 m
Highlights & Details
QuickCool QC-63-1.0-3.9M Thermoelectric cooler (high performance) 7.6 V 3.9 A 17.1 W (A x B x C x H) 30 x 15 x - x 3.6 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC-63-1.0-3.7M
- Nominal voltage
7.6 V
- Max. current
3.9 A
- Thermal output (max.)
17.1 W
- Temperature difference (max.)
71 K
- Dimensions
(A x B x C x H) 30 x 15 x - x 3.6 mm
- Dim
(A x B x C x H) 30 x 15 x - x 3.6 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
7.6 V
Documents & Downloads
Datasheet
Datasheet 189193 QuickCool QC-63-1.0-3.9M Thermoelectric cooler (high performance) 7.6 V 3.9 A 17.1 W (A x B x C x H) 30 x 15 x - x 3.6 m
Datasheet 189193 QuickCool QC-63-1.0-3.9M Thermoelectric cooler (high performance) 7.6 V 3.9 A 17.1 W (A x B x C x H) 30 x 15 x - x 3.6 m
User & Safety Instructions
User & Safety Instructions 189193 QuickCool QC-63-1.0-3.9M Thermoelectric cooler (high performance) 7.6 V 3.9 A 17.1 W (A x B x C x H) 30 x 15 x - x 3.6 m