
QuickCool QC-63-1.4-6.0M Thermoelectric cooler (high performance) 7.6 V 6 A 26 W (A x B x C x H) 20 x 40 x - x 3.8 mm
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Highlights & Details
QuickCool QC-63-1.4-6.0M Thermoelectric cooler (high performance) 7.6 V 6 A 26 W (A x B x C x H) 20 x 40 x - x 3.8 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC -63-1. 4-6.0M
- Nominal voltage
7.6 V
- Max. current
6 A
- Thermal output (max.)
26 W
- Temperature difference (max.)
72 K
- Dimensions
(A x B x C x H) 20 x 40 x - x 3.8 mm
- Dim
(A x B x C x H) 20 x 40 x - x 3.8 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 182610 QuickCool QC-63-1.4-6.0M Thermoelectric cooler (high performance) 7.6 V 6 A 26 W (A x B x C x H) 20 x 40 x - x 3.8 mm
User & Safety Instructions
User & Safety Instructions 182610 QuickCool QC-63-1.4-6.0M Thermoelectric cooler (high performance) 7.6 V 6 A 26 W (A x B x C x H) 20 x 40 x - x 3.8 mm
Description
The Quick-Cool® Peltier element for increased demands has excellent technical specifications and a high thermal cycle consistency, giving it an almost unlimited life. This makes it suitable not only for standard applications, but its an excellent example for laser cooling, housing air-conditioning, liquid cooling, temperature control of samples in analysis technique, etc. By managing a temperature difference on both sides of the element can even generate electricity. The Quick-Cool® Peltier element is manufactured in accordance with ISO 9001 and is RoHS compliant.
Hints
Further specifications on request.


