QuickCool QC-71-1.4-3.7M Thermoelectric cooler (high performance) 8.6 V 3.7 A 19.3 W (A x B x C x H) 30 x 30 x - x 4.7 m
Highlights & Details
QuickCool QC-71-1.4-3.7M Thermoelectric cooler (high performance) 8.6 V 3.7 A 19.3 W (A x B x C x H) 30 x 30 x - x 4.7 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC-71-1.4-3.7M
- Nominal voltage
8.6 V
- Max. current
3.7 A
- Thermal output (max.)
19.3 W
- Temperature difference (max.)
73 K
- Dimensions
(A x B x C x H) 30 x 30 x - x 4.7 mm
- Dim
(A x B x C x H) 30 x 30 x - x 4.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 182604 QuickCool QC-71-1.4-3.7M Thermoelectric cooler (high performance) 8.6 V 3.7 A 19.3 W (A x B x C x H) 30 x 30 x - x 4.7 m
User & Safety Instructions
User & Safety Instructions 182604 QuickCool QC-71-1.4-3.7M Thermoelectric cooler (high performance) 8.6 V 3.7 A 19.3 W (A x B x C x H) 30 x 30 x - x 4.7 m