
QuickCool QC-71-1.4-8.5M Thermoelectric cooler (high performance) 8.6 V 8.5 A 40 W (A x B x C x H) 30 x 30 x - x 3,4 mm
Highlights & Details
QuickCool QC-71-1.4-8.5M Thermoelectric cooler (high performance) 8.6 V 8.5 A 40 W (A x B x C x H) 30 x 30 x - x 3,4 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC-71-1.4-8.5M
- Nominal voltage
8.6 V
- Max. current
8.5 A
- Thermal output (max.)
40 W
- Temperature difference (max.)
71 K
- Dimensions
(A x B x C x H) 30 x 30 x - x 3,4 mm
- Dim
(A x B x C x H) 30 x 30 x - x 3,4 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
8.6 V
Documents & Downloads
Datasheet
Datasheet 189182 QuickCool QC-71-1.4-8.5M Thermoelectric cooler (high performance) 8.6 V 8.5 A 40 W (A x B x C x H) 30 x 30 x - x 3,4 mm
User & Safety Instructions
User & Safety Instructions 189182 QuickCool QC-71-1.4-8.5M Thermoelectric cooler (high performance) 8.6 V 8.5 A 40 W (A x B x C x H) 30 x 30 x - x 3,4 mm


