QuickCool QC-WLP-25 Thermally conductive paste 4.2 W/mK 25 g Max. temperature: +180 °C
The QC WLP25 is a heat conductive paste based on ceramic components that are particularly suitable for the installation of Peltier modules, thermo-generators, high-performance heat sinks, heat pipes or water cooling. It is free from silicone, binders…
The QC WLP25 is a heat conductive paste based on ceramic components that are particularly suitable for the installation of Peltier modules, thermo-generators, high-performance heat sinks, heat pipes or water cooling. It is free from silicone, binders…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 400: Highly toxic to aquatic life
- H 410: Highly toxic to aquatic life, with long-lasting effects
- H 320: Causes serious eye irritation. May cause respiratory irritation May cause drowsiness or dizziness
GHS Precautionary Statements
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 391: Collect spillage
- P 501A: Dispose of contents/container to ... in accordance with local regulation
- P 273: Avoid release into the environment
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 400: Highly toxic to aquatic life
- H 410: Highly toxic to aquatic life, with long-lasting effects
- H 320: Causes serious eye irritation. May cause respiratory irritation May cause drowsiness or dizziness
GHS Precautionary Statements
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 391: Collect spillage
- P 501A: Dispose of contents/container to ... in accordance with local regulation
- P 273: Avoid release into the environment
Heat conductive paste
The QC WLP25 is a heat conductive paste based on ceramic components that are particularly suitable for the installation of Peltier modules, thermo-generators, high-performance heat sinks, heat pipes or water cooling. It is free from silicone, binders is a composition of several special synthetic oils, a long-term stability and above-average performance guarantee.
This text is machine translated.
Highlights & Details
- Thermal conductivity: 4.2 W/mK
Comments
Customer reviews
Similar products
See and discover other items from category Thermal Greases