Rademacher ADDZ White + Color E14 LED
Now it's colorful: Always the right atmosphere in every home
The ADDZ White + Color LED offers atmospheric light via Plug & Play – simply screw in, register and start. With 16 million colors as well as a color spectrum from pleasant warm white to classic cold white, countless light effects can be generated. With a brightness of 806 lm, the LED lamp is particularly bright. Suitable for E27 lamp holders.
In combination with the HomePilot® ADDZ-Stick and the HomePilot®, ADDZ lamps can be switched on and off via the HomePilot Smart Home-App, dimmed continuously or adjusted in the desired color. Further practical additional functions can be realized via the HomePilot®. For example, the dimming speed: This allows you to set a sunrise in the morning to be simulated by the slowly Heller bedroom lamp or gradually dim the light in the children's room in the evening when reading. Fine tuning is also possible with the so-called switch-on behavior (brightness) of the illuminant: This way, it can be set that the lamp in the kitchen always lights up to 100 percent when it is switched on, while the corridor light is only switched on to a comfortable 50 percent.
The ADDZ lamps are Zigbee (3.0) certified and can therefore be used directly with other Zigbee gateways such as Amazon echo Plus, which are manufacturer-independant and very flexible. The special functions dimming speed and switch-on behavior are only possible via the HomePilot®.
Automatic scenes for more comfort, safety and sustainability
The ADDZ White + Color lamps can also be integrated in automatically running scenes. In combination with the components of the HomePilot system, there are many intelligent possibilities that increase not only comfort and well-being, but also safety and energy efficiency.
For example, if you want the right mood for listening to audio books in your living room, you can do this with just a tap: The DuoFern universal dimmer dims the ceiling light in the living room, the shutters are automatically closed by radio motor and the lamp equipped with ADDZ lamps sets the desired color.
If a DuoFern window-door contact comes into play, further scenes are possible for more energy efficiency: If a window is open, the ADDZ lamps turn on a green light, which reminds you to close the windows to save on heating costs.
For greater safety, the ADDZ White + Color illuminants could also be integrated into a scene called "burglary protection", in which they simulate presence, in which the lights are controlled together with the shutters as if they were random, although in reality nobody is at home.
This text is machine translated.