Rademacher C-940 Laboratory Card (L x W) 203.2 mm x 128 mm EP with both-sided copper.edition
Very low cross-talk. Both 64 pin as well as 96 pin plugs can be used. Mounting holes for 48.26 cm (19")-Housing. Additional ground wire and potential cables can be inserted from top and bottom. Solder resist is provided on both sides with position pr…
- Warranty: 24 months
- Manufacturer: Rademacher
Very low cross-talk. Both 64 pin as well as 96 pin plugs can be used. Mounting holes for 48.26 cm (19")-Housing. Additional ground wire and potential cables can be inserted from top and bottom. Solder resist is provided on both sides with position pr…
- Warranty: 24 months
- Manufacturer: Rademacher
Technical data
Type | double sided |
---|---|
Material | Epoxide |
Length | 203.2 mm |
Width | 128 mm |
CS | 2.54 mm |
Dim | (L x W) 203.2 mm x 128 mm |
Copper coating (thickness) | 35 µm |
Hole Ø | 0.9 mm |
Material thickness | 1.5 mm |
Content | 1 pc(s) |
Type | WR-Typ 940 |
---|---|
Material (details) | EP with both-sided copper.edition |
Product type | Eurocard PCB |
Documents & Downloads
Rademacher C-940 Laboratory Card (L x W) 203.2 mm x 128 mm EP with both-sided copper.edition
Very low cross-talk. Both 64 pin as well as 96 pin plugs can be used. Mounting holes for 48.26 cm (19")-Housing. Additional ground wire and potential cables can be inserted from top and bottom. Solder resist is provided on both sides with position pressure on one side. Bus wirings become ever more popular with their special advantages. These cards are used in mass-production and in single-piece production.
Highlights & Details
- Designed in accordance with the 'Euro-Bus'.
- Warranty: 24 months
- Manufacturer: Rademacher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards