Rademacher VK C-520-3 PCB material Photo-coating Positive single sided 35 µm (L x W) 150 mm x 100 mm 1 pc(s)
Variants
Dimensions: (L x W) 100 mm x 50 mm Epoxide double sided Dimensions: (L x W) 100 mm x 50 mm Epoxide single sided Dimensions: (L x W) 100 mm x 50 mm Phenolic paper single sided Dimensions: (L x W) 100 mm x 75 mm Epoxide double sided Dimensions: (L x W) 100 mm x 75 mm Epoxide single sided Dimensions: (L x W) 100 mm x 75 mm Phenolic paper single sided Dimensions: (L x W) 150 mm x 100 mm Epoxide single sided Dimensions: (L x W) 150 mm x 100 mm Phenolic paper single sided Dimensions: (L x W) 160 mm x 100 mm Epoxide double sided Dimensions: (L x W) 160 mm x 100 mm Epoxide single sided Dimensions: (L x W) 160 mm x 100 mm Phenolic paper single sided Dimensions: (L x W) 200 mm x 150 mm Epoxide double sided Dimensions: (L x W) 200 mm x 150 mm Epoxide single sided Dimensions: (L x W) 200 mm x 150 mm Phenolic paper single sided Dimensions: (L x W) 233.4 mm x 160 mm Epoxide double sided Dimensions: (L x W) 233.4 mm x 160 mm Epoxide single sided Dimensions: (L x W) 233.4 mm x 160 mm Phenolic paper single sided Dimensions: (L x W) 250 mm x 250 mm Epoxide double sided Dimensions: (L x W) 250 mm x 250 mm Epoxide single sided Dimensions: (L x W) 250 mm x 250 mm Phenolic paper single sided Dimensions: (L x W) 300 mm x 200 mm Epoxide double sided Dimensions: (L x W) 300 mm x 200 mm Epoxide single sided
PHOTO PLATE POSITIVE HP SINGLE 100X150MM
- Warranty: 24 months
- Manufacturer: Rademacher
Variants
Dimensions: (L x W) 100 mm x 50 mm Epoxide double sided Dimensions: (L x W) 100 mm x 50 mm Epoxide single sided Dimensions: (L x W) 100 mm x 50 mm Phenolic paper single sided Dimensions: (L x W) 100 mm x 75 mm Epoxide double sided Dimensions: (L x W) 100 mm x 75 mm Epoxide single sided Dimensions: (L x W) 100 mm x 75 mm Phenolic paper single sided Dimensions: (L x W) 150 mm x 100 mm Epoxide single sided Dimensions: (L x W) 150 mm x 100 mm Phenolic paper single sided Dimensions: (L x W) 160 mm x 100 mm Epoxide double sided Dimensions: (L x W) 160 mm x 100 mm Epoxide single sided Dimensions: (L x W) 160 mm x 100 mm Phenolic paper single sided Dimensions: (L x W) 200 mm x 150 mm Epoxide double sided Dimensions: (L x W) 200 mm x 150 mm Epoxide single sided Dimensions: (L x W) 200 mm x 150 mm Phenolic paper single sided Dimensions: (L x W) 233.4 mm x 160 mm Epoxide double sided Dimensions: (L x W) 233.4 mm x 160 mm Epoxide single sided Dimensions: (L x W) 233.4 mm x 160 mm Phenolic paper single sided Dimensions: (L x W) 250 mm x 250 mm Epoxide double sided Dimensions: (L x W) 250 mm x 250 mm Epoxide single sided Dimensions: (L x W) 250 mm x 250 mm Phenolic paper single sided Dimensions: (L x W) 300 mm x 200 mm Epoxide double sided Dimensions: (L x W) 300 mm x 200 mm Epoxide single sided
PHOTO PLATE POSITIVE HP SINGLE 100X150MM
- Warranty: 24 months
- Manufacturer: Rademacher
Technical data
Type | single sided |
---|---|
Photo-coating | Positive |
Copper coating (thickness) | 35 µm |
Material | Phenolic paper |
Material thickness | 1.5 mm |
Length | 150 mm |
Width | 100 mm |
Content | 1 pc(s) |
Type | VK C-520-3 |
Dim | (L x W) 150 mm x 100 mm |
Product type | PCB material |
---|
Documents & Downloads
Photo-positive plate
- Warranty: 24 months
- Manufacturer: Rademacher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Essentials