Rademacher VK C-520-8 PCB material Photo-coating Positive single sided 35 µm (L x W) 250 mm x 250 mm 1 pc(s)

Type single sided
Photo-coating Positive
Copper coating (thickness) 35 µm
Material Phenolic paper
Material thickness 1.5 mm
Length 250 mm
Width 250 mm
Content 1 pc(s)
Type VK C-520-8
Dim (L x W) 250 mm x 250 mm
Product type PCB material

Technical data

Type single sided
Photo-coating Positive
Copper coating (thickness) 35 µm
Material Phenolic paper
Material thickness 1.5 mm
Length 250 mm
Width 250 mm
Content 1 pc(s)
Type VK C-520-8
Dim (L x W) 250 mm x 250 mm

Frequently bought together

Similar products

See and discover other items from category PCB Essentials