Rademacher VK C-907-1-EP Laboratory Card VK C-907-1-EP (L x W) 80 mm x 50 mm EP
The cards are ideal for sub-modules, small applications with 2.54-grid-direct plug or circuits in small cases.
- Warranty: 24 months
- Manufacturer: Rademacher
The cards are ideal for sub-modules, small applications with 2.54-grid-direct plug or circuits in small cases.
- Warranty: 24 months
- Manufacturer: Rademacher
Technical data
Material | Epoxide |
---|---|
Length | 80 mm |
Width | 50 mm |
CS | 2.54 mm |
Dim | (L x W) 80 mm x 50 mm |
No. of conductor strips | 19 |
Copper coating (thickness) | 35 µm |
Hole Ø | 1 mm |
Material thickness | 1.5 mm |
Content | 1 pc(s) |
Type | WR-Typ 907-1 |
---|---|
Material (details) | EP |
Type | VK C-907-1-EP |
Product type | Prototyping PCB |
Documents & Downloads
Rademacher VK C-907-1-EP Laboratory Card VK C-907-1-EP (L x W) 80 mm x 50 mm EP
The cards are ideal for sub-modules, small applications with 2.54-grid-direct plug or circuits in small cases.
- Warranty: 24 months
- Manufacturer: Rademacher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards