The Radxa ROCK3 Compute Module (Radxa CM3) is a system on module (som) based on the Rockchip RK3566 SoC in a small form factor of 55mm x 40mm. It integrates CPU/PMU/DRAM/STORAGE and Wireless.The Radxa CM3 offers a ready-to-use, cost-effective solution for a wide range of applications. It also simplifies and accelerates new product developments.The module is compatible with the Raspberry CM4 baseboards of Raspberry, Seed etc.Quad-core 64-bit high performance solutionRadxa CM3 is powered by Rockchip RK3566 SoC, a 64-bit Quad Cortex A55 low-power core with up to 2.0GHz. It is equipped with a maximum of 8 GB RAM and up to 128 GB eMMC memory.With a simple carrier board (a 2-layer base board is sufficient to gain access to all the functions of the som), engineers can quickly develop solutions and prepare the boards for production.Rich interfacesI2C, SPI, UART, ADC, PWM, GPIO, ETHERNET, CAN, PDM, USB2, USB3, I2S, MIPI,SATA, eDP interfaces are available as well as high-bandwidth PCIe 2.0 buses.Display capabilityThe dual video out processor supports the output of two screens via HDMI, eDP, MIPI, DP, with a resolution of up to 4K x 2K and a 2.5kPowerful multimedia support4K VP9 and 4K 10Bits H264/H265 video decoding, up to 60fpsDecoding multiple 1080p video formats, including VC-1, MPEG-1/2/4, VP81080p encoding in H.264 and VP8 formatsSmall size and low power consumptionThe 55mm x 40mm form factor and the industry-compatible 3 x 100PIN board-to-board connectors save space on the board and offer standardized interfaces that save space on the board.Supports multiple operating systemsUbuntu 20.04 / Debian 10 / Buildroot / AndroidOpen documents and source codeSource code, documents, tools and utilities are freely available, community and commercial support is available to help you get your prototype into productionWidely used in various applicationsPerfect som for robotics, HMI, vending machines, smart home, IOT gateway, Industrial control, medical devices, etc.Processor: Rockchip RK3566, Quad-Core Cortex-A55 (ARM V8) 64-bit SoC @2.0GHzConnectivity:- Optional wireless LAN, 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac, wireless, Bluetooth 5.0, BLE with integrated and external antenna options- Integrated Gigabit Ethernet PHY- 1 × USB 2.0 port (high speed), 1 × USB 3.0 port (5 Gbit/s)- 1 × PCIe 1-lane host, Gen 2 ( 5Gbps )- 2 x SATA-connections, one together with USB 3, one together with PCIe- 50 × GPIO supportVideo:- 1x HDMI up to 4K x 2K@60Hz- 1x eDP four lanes, 2.7gps per lane- 2x MIPI DSI four tracks, 1.6 Gbps per trackAudio:- LINEOUT- I2S- PDM, supports microphone arrayMultimedia:- VP9/H.264/H. 265 DECODING 4K@60HZ- H.264/H. 265 ENCODES 1080P@100HZ- OpenGL ES 3.2/OpenCL 2.0/Vulcan 1.1 GPUInput voltage 5V/DCConnection: 3x 100P 0.5mm Pitch B2B connectionDimensions 55 mm × 40 mm
This text is machine translated.