RaidSonic External memory card reader USB-C™ USB 3.2 (Gen 1) White, Silver
Small Mobility Giant The IB-CR 100 is a particularly small micro SD/SDHC card reader with USB 3.0 Type-C™ host connection for direct data exchange between the memory cards and PC, tablet or smartphone. The card slot is on the inside of the USB plug i…
- Warranty: 24 months
- Manufacturer: RaidSonic
Small Mobility Giant The IB-CR 100 is a particularly small micro SD/SDHC card reader with USB 3.0 Type-C™ host connection for direct data exchange between the memory cards and PC, tablet or smartphone. The card slot is on the inside of the USB plug i…
- Warranty: 24 months
- Manufacturer: RaidSonic
Technical data
Interfaces | USB-C™ USB 3.2 (Gen 1) |
---|---|
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | White , Silver |
Width | 22 mm |
Height | 7 mm |
Depth | 35 mm |
Weight | 6 g |
Product type | External memory card reader |
ICY BOX IB-CR100 USB 3.0 (3.1 Gen 1) Type-C Silver-white card reader
Small Mobility Giant
The IB-CR 100 is a particularly small micro SD/SDHC card reader with USB 3.0 Type-C™ host connection for direct data exchange between the memory cards and PC, tablet or smartphone. The card slot is on the inside of the USB plug integrated so disappears the card space-saving directly in the plug. The Attachment protects the card reader and the card from dust accumulation and dirt, the IB-CR 100 can also spend time for a longer period of time in the bag, without having to dirty ports.
The new standard
USB 3.0 Type-C™ connections have two entscheidenende advantages compared to the existing forms. They are small and it is just right for narrow laptops and mobile devices and it is not necessary any longer, the plug must be inserted in a certain direction. It is always fit and thus many small aufreger the user saves.
Read wherever
The IB-CR 100 reads Micro SD and SDHC cards with a capacity of up to 128 GB. In addition, the card reader with all common operating systems.
Well packaged
The card slot are positioned so that the plastic cap not only the slot protects itself against dirt, but also for card inserted can be closed and permanent a clean resting place for both.
This text is machine translated.
Highlights & Details
- External OTG card reader with USB 3.0 Type-C™ host connection
- Supports Micro SD/SDHC
- Compatible with USB 3.0 - up to 5 Gbit/s
- Supports Hot-swap, Plug & Play
- Independent of operating system
Delivery
- Card reader
System Requirements
- Independent of operating system.
- Warranty: 24 months
- Manufacturer: RaidSonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers