Raspberry Pi® 3 A+ 512 MB 4 x 1.4 GHz Raspberry Pi®
The Raspberry Pi 3 Model A+ is the latest product of the Raspberry Pi 3 product family. As well as the Raspberry Pi 3 Model B+ there has been a with 1.4 GHz switched 64-bit quad core processor, dual band 2.4 GHz and 5 GHz WLAN and Bluetooth 4.2/BLE.T…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
The Raspberry Pi 3 Model A+ is the latest product of the Raspberry Pi 3 product family. As well as the Raspberry Pi 3 Model B+ there has been a with 1.4 GHz switched 64-bit quad core processor, dual band 2.4 GHz and 5 GHz WLAN and Bluetooth 4.2/BLE.T…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Technical data
- 64-bit SoC@ 1.4GHz
- Multimedia: H.264, MPEG-4 decode (1080p 30), H.264 encode (1080p 30), OpenGL ES 1.1 2.0 graphics
- Operating temperature: -0 to + 50 °C.
Type | Raspberry Pi® 3 A+ |
---|---|
SoC | Broadcom BCM2837B0 |
Processor | ARM Cortex-A53 |
Processor cores (No.) | 4 x |
GPU | Broadcom Video Core IV |
RAM | 512 MB |
Clock speed | 1.4 GHz |
Memory type | DDR2 |
Operating system (Version) | w/o OS |
Internal ports | CSI (camera) , DSI (display) , GPIO (40-pin) |
External ports | 1x USB 2.0 , 3.5 mm jack , HDMI™ , micro SD , micro USB (current) |
---|---|
Wi-Fi | b/g/n/ac |
Bluetooth | 4.2 |
Power supply (LOV) | via USB |
Output voltage (min.) | 5 V DC |
Output current | 2.5 A |
Length | 65 mm |
Width | 56 mm |
Cloud integration | Conrad Connect |
Product type | SBC |
Raspberry Pi ® 3 Model A+
The Raspberry Pi 3 Model A+ is the latest product of the Raspberry Pi 3 product family. As well as the Raspberry Pi 3 Model B+ there has been a with 1.4 GHz switched 64-bit quad core processor, dual band 2.4 GHz and 5 GHz WLAN and Bluetooth 4.2/BLE.
The New Model 3A Plus is a perfect choice, when a WLAN connection for connectivity is required, and more power than the Pi Zero W is required. For example, the 3A+ is ideal for digital signage screens, or CPU-intensive IoT applications.
The dual band wireless network is "certified", which allows the board in modular compliance end products with significantly reduced expenses for conformity assessments to design. This has a positive effect on the costs and the time-to-market.
Since the Raspberry Pi 3 Model A + the same mechanical specification as Model 1 A + has it can in many cases as a drop-in replacement for projects on Model 1A+ base can be used.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)