Raspberry Pi® CM4001032 Raspberry Pi® Compute Modul 4 1 GB 4 x 1.5 GHz
The power of Raspberry Pi 4 in a compact form factor for embedded applications. The Raspberry Pi Compute Module 4 features a quad-core ARM Cortex-A72 processor, two video outputs and a wide range of other interfaces. Available in multiple variants, w…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
The power of Raspberry Pi 4 in a compact form factor for embedded applications. The Raspberry Pi Compute Module 4 features a quad-core ARM Cortex-A72 processor, two video outputs and a wide range of other interfaces. Available in multiple variants, w…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Technical data
Type | Raspberry Pi® Compute Modul 4 |
---|---|
SoC | Broadcom 2711 |
Processor | ARM Cortex-A72 |
Processor cores (No.) | 4 x |
GPU | Broadcom Video Core VI |
RAM | 1 GB |
Clock speed | 1.5 GHz |
Memory type | DDR4 |
Operating system (Version) | w/o OS |
Memory capacity | 32 GB |
Internal ports | CSI (camera) , DSI (display) , GPIO (40-pin) |
---|---|
Wi-Fi | no |
Output voltage (min.) | 5 V DC |
Length | 55 mm |
Width | 40 mm |
Height | 4.7 mm |
Product type | SBC |
Raspberry Pi® Compute Module 4
The power of Raspberry Pi 4 in a compact form factor for embedded applications.
The Raspberry Pi Compute Module 4 features a quad-core ARM Cortex-A72 processor, two video outputs and a wide range of other interfaces. Available in multiple variants, with a range of RAM and eMMC flash options, and with or without wireless connectivity.
This text is machine translated.
Highlights & Details
- Broadcom BCM2711 Quad-Core Processor Cortex-A72 (ARM v8) 64-bit SoC at 1.5 GHz
- H.264 (HEVC) (decode up to 4Kp60), H.264 (decode up to 1080p60, encode 1080p30)
- OpenGL ES 3.0
- Integrated electronic switch for selecting an external antenna or PCB trace antenna
- 1 GB LPDDR4-3200 SDRAM
- 32 GB EMMC flash memory
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)