Raspberry Pi® Compute Modul 3+ 32 GB 4 x 1.2 GHz Raspberry Pi®
With the Compute Module 3+, you can integrate the functionality of Raspberry Pi into your industrial design. The Compute Module 3+ builds on the release of the Pi 3+ to reflect thermal design and processor enclosure updates.The Compute Module 3+ is a…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
With the Compute Module 3+, you can integrate the functionality of Raspberry Pi into your industrial design. The Compute Module 3+ builds on the release of the Pi 3+ to reflect thermal design and processor enclosure updates.The Compute Module 3+ is a…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Technical data
- Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC with 1.2 GHz
- Multimedia: H.264, MPEG-4 decoding (1080p30), H.264 encoding (1080p30), OpenGL graphics IT 1.1, 2.0
- Operating System : NOOBS_3_0_0 (November 16, 2018) or later
- Board dimensions: 67.6 mm x 31.1 mm x 3.7 mm (highest component)
- Board weight: 9 grams
Type | Raspberry Pi® Compute Modul 3+ |
---|---|
SoC | Broadcom BCM2837B0 |
Processor | ARM Cortex-A53 |
Processor cores (No.) | 4 x |
GPU | Broadcom Video Core IV |
RAM | 1 GB |
Clock speed | 1.2 GHz |
Memory type | DDR2 |
Operating system (Version) | w/o OS |
Memory capacity | 32 GB |
Internal ports | CSI (camera) , DSI (display) , GPIO (40-pin) |
---|---|
Length | 68 mm |
Width | 31 mm |
Height | 4 mm |
Product type | SBC |
Documents & Downloads
Raspberry Pi® Compute Module 3+ 32GB
With the Compute Module 3+, you can integrate the functionality of Raspberry Pi into your industrial design. The Compute Module 3+ builds on the release of the Pi 3+ to reflect thermal design and processor enclosure updates.
The Compute Module 3+ is a prototype development designed for business and industrial users.
The CM3+ has the same Kern and features the Broadcom SoC BCM2837B0 from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard. So you can use standard connectors and integrate with systems and other products.
All modules are CE and FCC compliant.
Compute Module 3+ specifications
Main memory: 1 GB LPDDR2-SDRAM
Flash memory: 32GB eMMC
Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC with 1.2 GHz
Multimedia: H.264, MPEG-4 decoding (1080p30), H.264 encoding (1080p30), OpenGL graphics IT 1.1, 2.0
Operating System : NOOBS_3_0_0 (November 16, 2018) or later
Board dimensions: 67.6 mm x 31.1 mm x 3.7 mm (highest component)
Board weight: 9 grams
This text is machine translated.
Highlights & Details
- 32GB eMMC flash memory
Delivery
- Module
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Comments
Raspberry Pi guarantees the availability of CM3 and CM3 Lite at least until January 2024.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)