Raspberry Pi® Compute Modul 3 4 GB 4 x 1.2 GHz Raspberry Pi®
The Raspberry compute modules 3 are for developers, the functionality of the Raspberry Pi 3 wish for your embedded design but a smaller form factor (67.6 x 31 mm).These modules are DDR2 SODIMM, mechanically compatible system On-chip modules (SoMs) wi…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
The Raspberry compute modules 3 are for developers, the functionality of the Raspberry Pi 3 wish for your embedded design but a smaller form factor (67.6 x 31 mm).These modules are DDR2 SODIMM, mechanically compatible system On-chip modules (SoMs) wi…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Technical data
Type | Raspberry Pi® Compute Modul 3 |
---|---|
SoC | Broadcom BCM2837 |
Processor | ARM Cortex-A53 |
Processor cores (No.) | 4 x |
GPU | Broadcom Video Core IV |
RAM | 1 GB |
Clock speed | 1.2 GHz |
Memory type | DDR2 |
Operating system (Version) | w/o OS |
Memory capacity | 4 GB |
Internal ports | CSI (camera) , DSI (display) , GPIO (40-pin) |
---|---|
Length | 68 mm |
Width | 31 mm |
Height | 4 mm |
Flash memory | 4 GB |
Series | Raspberry Pi® Compute Modul 3 |
Software included | No |
Product type | SBC |
Raspberry Pi ® Compute Module 3 4 GB
The Raspberry compute modules 3 are for developers, the functionality of the Raspberry Pi 3 wish for your embedded design but a smaller form factor (67.6 x 31 mm).
These modules are DDR2 SODIMM, mechanically compatible system On-chip modules (SoMs) with a BCM2837 processor system-on-Chip (SoC) with 1 GB LPDDR2 RAM and 4 GB eMMC flash memory. These modules have extra other input/output (I/O) interfaces plus to the Raspberry Pi-Platinen, Model A/B.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Comments
Raspberry Pi guarantees the availability of CM3 and CM3 Lite at least until January 2023.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)