Raspberry Pi® Compute Modul 3 4 x 1.2 GHz Raspberry Pi®

  • Item no.: 1533271
  • EAN: 4250236814841

The Raspberry compute modules 3 are for developers, the functionality of the Raspberry Pi 3 wish for your embedded design but a smaller form factor (67.6 x 31 mm).These modules are DDR2 SODIMM, mechanically compatible system On-chip modules (SoMs) wi…

  • Item no.: 1533271
  • EAN: 4250236814841

The Raspberry compute modules 3 are for developers, the functionality of the Raspberry Pi 3 wish for your embedded design but a smaller form factor (67.6 x 31 mm).These modules are DDR2 SODIMM, mechanically compatible system On-chip modules (SoMs) wi…

Type Raspberry Pi® Compute Modul 3
SoC Broadcom BCM2837
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.2 GHz
Memory type DDR2
Operating system (Version) w/o OS
Memory capacity 0 GB
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)
Length 68 mm
Width 31 mm
Height 4 mm
Series Raspberry Pi® Compute Modul 3 Lite
Software included No
Cloud integration
Conrad Connect
Product type SBC

Technical data

Type Raspberry Pi® Compute Modul 3
SoC Broadcom BCM2837
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.2 GHz
Memory type DDR2
Operating system (Version) w/o OS
Memory capacity 0 GB

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)