The Raspberry Pi OS Linux operating system, which was installed on a 16 GB microSD card (Class 10) since June 2019, is now preinstalled.
Included in the delivery
16 GB microSD card (Class 10) including SD card adapter with 7 different operating systems, which can be selected via menu:
Application
Insert the microSD card into the existing microSD card slot of the Raspberry Pi.
Important:
The 7 operating systems are only available for selection (press the Shift key when starting) if the Raspberry Pi is connected to the Internet using the network interface (DHCP provided). If no Internet is available, the Raspberry Pi will automatically start the pre-installed Raspbian operating system.
Operating Systems
- Raspbian (pre-installed) - the most popular OS
- Windows 10 IoT Core (automatically loads from the Internet)
- Arch Linux (automatically downloaded from the Internet) - is characterized by simple and full control by the user.
- OpenELEC (automatically downloaded from the Internet) - the suitable operating system for the Raspberry Media Center.
- Pidora (automatically downloaded from the Internet) - based on Fedora and optimized for the Raspberry.
- RISC OS (automatically downloaded from the Internet) - comes from the group of ARM developers, is freely accessible.
- RaspBMC (loaded automatically from the Internet) - based on Debian and optimized. The XBMC is an open source media player and completes this operating system.
This text is machine translated.