The Raspberry Pi 4 Basic Set comes with everything you need to get started with a Raspberry Pi® 4B - a WAS. This means you have the complete set of accessories you need to commission your PC just by credit card size.Raspberry Pi® casing for optimum power supplyThe device is powered by a USB-C™ power supply unit with a current output of 3000 mA.WAS is the Raspberry Pi®?The Raspberry Pi® 4B is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives the Raspberry Pi® 4B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.The changes at a glance:The Raspberry Pi® 4B has been the latest addition to the Raspberry Pi® family since June 2019. The following improvements/changes were made to 4B:1) The CPU has remained the same, but the performance has been increased.2) Power is now supplied via USB-C™ instead of micro-USB3) Dual display output via two micro HDMI ports allows 4K video display on two monitors simultaneously4) The 4B now supports Bluetooth® 5.0.5) Upgrade to USB 3.0: Two USB 3.0 ports with 5 GBit/s transfer rate are now available - no longer a bottleneck due to USB connection6) Now with Gigabit LAN interface (10x faster than Raspberry 3B)7) Now manufactured in 28NM. So far, it was 40NMYour new desktopThe speed and performance of the new Raspberry Pi® 4B was significantly improved compared to earlier models. Whether you are editing documents, browsing the Internet with a number of open tabs, juggling spreadsheets or creating presentations. You will find that the work is smooth and efficient - on a smaller, more energy efficient and more cost-effective level.Extended working area - additional second screen can be connected Thanks to the two micro-HDMI ports, you can operate up to two additional monitors, beamers or even TV-devices on your Raspberry Pi® 4B - and also in 4K!With Gigabit LAN for high speed network connections Gigabit Ethernet enables transfer rates of up to 1,000 MBit/s and is thus 10x faster than a Raspberry Pi® 3B.
This text is machine translated.