Raspberry Pi® Zero WH Raspberry Pi® Zero WH 512 MB 1 x 1.0 GHz
The smallest single-board computer from the Raspberryfamily impresses mainly through its very small design and a reduced energy requirement. This makes it particularly suitable for projects where the Raspberry is "oversized". It also has WLAN, Blueto…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
The smallest single-board computer from the Raspberryfamily impresses mainly through its very small design and a reduced energy requirement. This makes it particularly suitable for projects where the Raspberry is "oversized". It also has WLAN, Blueto…
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Technical data
- On-board Wireless LAN - 2.4 GHz 802.11 b/g/n (BCM43438)
- On-board Bluetooth 4.1 + HS Low energy (BLE) (BCM43438)
- mini HDMI type C connection
- 1x micro-B USB for data
- 1x micro-B USB for power supply
- Compatible with existing Phat/HAS add-on boards.
Type | Raspberry Pi® Zero WH |
---|---|
SoC | Broadcom BCM2835 |
Processor | ARM 11 |
Processor cores (No.) | 1 x |
GPU | Broadcom Video Core IV |
RAM | 512 MB |
Clock speed | 1.0 GHz |
Memory type | DDR2 |
Operating system (Version) | w/o OS |
Internal ports | CSI (camera) , GPIO (40-pin) |
External ports | HDMI™ , micro SD , micro USB (current) , micro USB (data) |
---|---|
Wi-Fi | b/g/n |
Bluetooth | 4.0 |
Power supply (LOV) | via USB |
Output voltage (min.) | 5 V DC |
Output current | 1 A |
Length | 65 mm |
Width | 30 mm |
Height | 5 mm |
Cloud integration | Conrad Connect |
Product type | SBC |
Raspberry Pi® Zero WH 1GHZ 512MB
The smallest single-board computer from the Raspberryfamily impresses mainly through its very small design and a reduced energy requirement. This makes it particularly suitable for projects where the Raspberry is "oversized". It also has WLAN, Bluetooth, HDMI, SD card slot, CSI, USB, 40 pin I/O. This allows him to "act" just as easily as his big brothers.
This text is machine translated.
Highlights & Details
- Very small package
- Low power consumption
Delivery
- Raspberry Zero
- Warranty: 24 months
- Manufacturer: Raspberry Pi®
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)