Raytech 84075 WONDER GEL INVISIBLE Power gel Content: 280 ml
With Raytech connectors, Grothe provides an extremely fast, user-friendly and durable connection system for power cables. The gel-filled connecting sleeves revolutionize the connection of live cables and offer protection, insulation and sealing even …
With Raytech connectors, Grothe provides an extremely fast, user-friendly and durable connection system for power cables. The gel-filled connecting sleeves revolutionize the connection of live cables and offer protection, insulation and sealing even …
Single component gel
With Raytech connectors, Grothe provides an extremely fast, user-friendly and durable connection system for power cables. The gel-filled connecting sleeves revolutionize the connection of live cables and offer protection, insulation and sealing even in adverse environments. The connection sleeves enable an absolutely secure connection of power cables of all kinds, which is suitable for use in the ground and even under water (protection types IP68 / IPX8 / IP69K).
Product features:
Single component gel in cartridges for immediate insulation; for new equipment and maintenance of electrical connections.
Ready to use! Already networked!
No mixing! No waiting time!
Solves problems with poor insulation or sealing.
Eliminate disruptive operating failures due to moisture.
Protects your systems from insects.
Protects the electrical connections from oxidation and corrosion.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Cable Sleeves