RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 1.00 m Bordeaux gold plated connectors Oehlbach NF Sub
Ready-to-use subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, thi…
- Warranty: 24 months
- Manufacturer: Oehlbach
Ready-to-use subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, thi…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 1 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 1.00 m |
Colour | Bordeaux |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach Rca Subwoofer Connection cable NF 1 m
Ready-to-use subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, this oehlbach cable specifically for the transmission of low frequencies. In addition, the inner conductor made of oxygen-free oxygen-free copper an absolutely precise and powerful bass reproduction. The effective shielding made of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality. Despite the high robustness of the subwoofer cable, it is extremely flexible and also offers solid and contact strength plug.
This text is machine translated.
Highlights & Details
- For a powerful bass reproduction
- Robust plastic sheath
- Gold-plated contacts (24 carat)
- OFC oxygen-free copper
Facts
- Metal Plugs
- Highly flexible cable
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables