RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 15.00 m Anthracite gold plated connectors Oehlbach NF

  • Item no.: 1402482
  • Manufacturer no.: 204515
  • EAN: 4003635245156

Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the …

  • Item no.: 1402482
  • Manufacturer no.: 204515
  • EAN: 4003635245156

Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the …

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 15.00 m
Colour Anthracite
Shielding Braid shielding
Connector type straight
Features gold plated connectors
Cable use Audio/phono
Type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 15.00 m
Colour Anthracite
Shielding Braid shielding
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables