RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 2.00 m Anthracite gold plated connectors Oehlbach NF 2
Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the …
- Warranty: 24 months
- Manufacturer: Oehlbach
Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the …
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 1 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 2.00 m |
Colour | Anthracite |
Shielding | Braid shielding |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach NF 214 Subwoofer Cinch-Kabel, anthracite, 2 m
Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, this oehlbach cable specifically for the transmission of low frequencies. In addition, the internal conductor from SPOFC-silver-plated oxygen-free copper an absolutely precise and powerful bass reproduction. The effective multiple shielding of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality. For perfect contact safety and good haptics provides a 24 carat gold-plated phono plugs made of metal.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- SPOFC-silver-plated oxygen-free copper
- For a powerful bass reproduction
Facts
- Metal Plugs
- Robust plastic sheath
- Extra large interior diameter of 2.5 mm
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables