RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.70 m Anthracite gold plated connectors Oehlbach NF 2
Particularly high-quality analogue audio phono cable for the cabling of hi-fi or home cinema systems! Due to the coaxial construction and silver-plated inner conductor made of oxygen-free copper (SPOFC) provides this oehlbach cable for a particularly…
- Warranty: 24 months
- Manufacturer: Oehlbach
Particularly high-quality analogue audio phono cable for the cabling of hi-fi or home cinema systems! Due to the coaxial construction and silver-plated inner conductor made of oxygen-free copper (SPOFC) provides this oehlbach cable for a particularly…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 0.70 m |
Colour | Anthracite |
Shielding | Braid shielding |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Cable type | Audio cable |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach NF 214 Master Audio cinch cable, anthracite, 0.70 m
Particularly high-quality analogue audio phono cable for the cabling of hi-fi or home cinema systems! Due to the coaxial construction and silver-plated inner conductor made of oxygen-free copper (SPOFC) provides this oehlbach cable for a particularly good three-dimensionality and outstanding dynamics. Perfect Contact Safety and good haptics are with the help of the 24 carat gold-plated contacts. The cable is based on the robust and flexible outer sheath and the metal plug can be used universally and absolutely resistant to any sheath currents.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- SPOFC-silver-plated oxygen-free copper
- 2-way shielding
Facts
- Solid full metal plug
- Ultra-thin strands
- Robust plastic sheath
- Extra large interior diameter of 2.5 mm
Delivery
- 2x RCA cable
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables