
Number
Oehlbach XXL-1 RCA audio cable, 1.50 m
Highlights & Details
- Gold-plated plug contacts
- HPOCC-mono-crystalline oxygen-free copper
- 2-way shielding
Technical specifications
- Product type
Audio/phono Cable
- Connection type
RCA
- No. of A connectors
2 x
- Type A
RCA plug (phono)
- No. of B connections
2 x
- Type B
RCA plug (phono)
- Cable length
1.50 m
- Factory colour
Blue
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
Audio/phono
- Version
Cable
Copper
- Cable design
Round
Documents & Downloads
Datasheet
Datasheet 1402525 Oehlbach 13114 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Blue gold plated connectors
User & Safety Instructions
User & Safety Instructions 1402525 Oehlbach 13114 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Blue gold plated connectors
Description
This text is machine translated.
Features
- Twisted Pair inner conductor
- Screwed metal plug
- Robust plastic sheath


![Oehlbach 13114 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402525_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 13110 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402522_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 13111 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.75 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402523_BB_00_FB/image.jpg?x=100&y=100)
![RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.25 m Blue gold plated connectors Oehlbach XXL® Series 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402524_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 13115 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.75 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402526_BB_00_FB/image.jpg?x=100&y=100)
![RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.00 m Blue gold plated connectors Oehlbach XXL® Series 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402527_BB_00_FB/image.jpg?x=100&y=100)