RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Blue gold plated connectors Oehlbach BEAT!
The trendy RCA audio cable is suitable for optimal transmission of analogue audio signals. Silver-plated inner conductor offer the best signal transmission with fresh and brilliant sound sound. Complete with contact-safe 24 carat gold-plated Cinch-pl…
- Warranty: 24 months
- Manufacturer: Oehlbach
The trendy RCA audio cable is suitable for optimal transmission of analogue audio signals. Silver-plated inner conductor offer the best signal transmission with fresh and brilliant sound sound. Complete with contact-safe 24 carat gold-plated Cinch-pl…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 2.00 m |
Colour | Blue |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach Audio-cinch-stereo cable NF Master Set Beat 2 m
The trendy RCA audio cable is suitable for optimal transmission of analogue audio signals. Silver-plated inner conductor offer the best signal transmission with fresh and brilliant sound sound. Complete with contact-safe 24 carat gold-plated Cinch-plugs.
This text is machine translated.
Highlights & Details
- 24 carat gold-plated connectors
- High-quality shielding:
- Full-metal plug
- Silver-plated inner conductor
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables