RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 3.75 m Anthracite gold plated connectors Oehlbach NF 1
First-class processed analog audio phono cable for the cabling of hi-fi or home cinema systems! Due to the symmetric construction and the especially high-quality inner conductor made of oxygen-free copper (OFC) provides this oehlbach cable for a natu…
- Warranty: 24 months
- Manufacturer: Oehlbach
First-class processed analog audio phono cable for the cabling of hi-fi or home cinema systems! Due to the symmetric construction and the especially high-quality inner conductor made of oxygen-free copper (OFC) provides this oehlbach cable for a natu…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 3.75 m |
Colour | Anthracite |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach NF 14 Master Audio phono cable, 3.75 m
First-class processed analog audio phono cable for the cabling of hi-fi or home cinema systems! Due to the symmetric construction and the especially high-quality inner conductor made of oxygen-free copper (OFC) provides this oehlbach cable for a natural signal transmission. Perfect Contact Safety and good haptics are with the help of the 24 carat gold-plated contacts. The cable is based on the robust and flexible outer sheath can be used universally and absolutely resistant to any sheath currents. It impresses with a warm, fine silky sound with great room and a powerful bass.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- SPOFC-silver-plated oxygen-free copper
- Triple insulation
Facts
- Solid full metal plug
- Robust plastic sheath
- Symmetrical
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables