
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
Only 5 Piece(s) available
Oehlbach iConnect jack/cinch connection cable jack plug 3.5 mm / pair cinch plug black 5 m stereo
Highlights & Details
- 24 carat gold-plated connectors
- Full-metal plug
- High-quality shielding made of oxygen-free copper
Technical specifications
- Product type
Audio/phono Cable
- Connection type
RCA
Jack
- No. of A connectors
2 x
- Type A
RCA plug (phono)
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
5.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
Audio/phono
- Version
Cable
Copper
- Cable design
Round
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 986679 Oehlbach 60006 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black gold plated connect
User & Safety Instructions
User & Safety Instructions 986679 Oehlbach 60006 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black gold plated connect
Description
This i-connect cable is the perfect analogue stereo connection between a portable media player, and a hi-fi system. This cable is equipped with a 3.5 mm jack plug on one side and on the other side with a pair of RCA connector. High-quality metal plugs with 24 carat gold-plated contact surfaces offer the highest level of security of transmission and signal stability. The mother-of-pearl colored plug give both the subtle black cables as well as the eye-catching white cable an individual and elegant finish.
This text is machine translated.
This text is machine translated.



![Oehlbach 60006 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/986679_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 60001 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 1.50 m White gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/986673_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 60003 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m White gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/986675_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 60005 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m White gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/986676_BB_00_FB/image.jpg?x=100&y=100)
![RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 1.50 m Black gold plated connectors Oehlbach I-CONNECT J-35/R](https://asset.conrad.com/media10/isa/160267/c1/-/en/986677_BB_00_FB/image.jpg?x=100&y=100)
![RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Black gold plated connectors Oehlbach i-Connect J-35/R](https://asset.conrad.com/media10/isa/160267/c1/-/en/986678_BB_00_FB/image.jpg?x=100&y=100)