RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m White gold plated connectors Oehlbach i-
This i-connect cable is the perfect analogue stereo connection between a portable media player, and a hi-fi system. This cable is equipped with a 3.5 mm jack plug on one side and on the other side with a pair of RCA connector. High-quality metal plug…
- Warranty: 24 months
- Manufacturer: Oehlbach
This i-connect cable is the perfect analogue stereo connection between a portable media player, and a hi-fi system. This cable is equipped with a 3.5 mm jack plug on one side and on the other side with a pair of RCA connector. High-quality metal plug…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA , Jack |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 5.00 m |
Colour | White |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
Type | Cable |
---|---|
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach iConnect jack/cinch connection cable jack plug 3.5 mm / pair cinch plug white 5 m stereo
This i-connect cable is the perfect analogue stereo connection between a portable media player, and a hi-fi system. This cable is equipped with a 3.5 mm jack plug on one side and on the other side with a pair of RCA connector. High-quality metal plugs with 24 carat gold-plated contact surfaces offer the highest level of security of transmission and signal stability. The mother-of-pearl colored plug give both the subtle black cables as well as the eye-catching white cable an individual and elegant finish.
This text is machine translated.
Highlights & Details
- 24 carat gold-plated connectors
- Full-metal plug
- High-quality shielding made of oxygen-free copper
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables