Realme 6 Dual SIM smartphone 64 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 64 MP, 8 MP, 2 MP

  • Item no.: 2258887
  • Manufacturer no.: RMX2001-whi-4-64
  • EAN: 6941399007826

Ultra-smooth 90Hz displayThe extremely high frame rate of 90 Hz makes every stroke as gentle as silk. With a 6.5" (16.5 cm) display and up to 90.5% display-to-ratio, users can immerse themselves in the entertainment experience.16MP in-display Selfie1…

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2258887
  • Manufacturer no.: RMX2001-whi-4-64
  • EAN: 6941399007826

Ultra-smooth 90Hz displayThe extremely high frame rate of 90 Hz makes every stroke as gentle as silk. With a 6.5" (16.5 cm) display and up to 90.5% display-to-ratio, users can immerse themselves in the entertainment experience.16MP in-display Selfie1…

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.05 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
RAM
4 GB
SIM card type Nano SIM
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features Fingerprint scanner , Gorilla Glass , NFC , Sprayproof
Contract None
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Width 74.8 mm
Height 162.1 mm
Depth 8.9 mm
Weight 191 g
Interfaces USB-C™ , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 4300 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.05 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones