Realme 6i Dual SIM smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 48 MP, 8 MP, 2 MP Green

  • Item no.: 2258885
  • Manufacturer no.: RMX2040-tea
  • EAN: 6941399009288

The real 6i brings the world's first Helio G80 chipset to the market, which offers an amazing performance. The Okta core CPU has a main frequency of up to 2.0 GHz and offers 35% better performance than the previous generation. The Mali G52 1000MHz GP…

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2258885
  • Manufacturer no.: RMX2040-tea
  • EAN: 6941399009288

The real 6i brings the world's first Helio G80 chipset to the market, which offers an amazing performance. The Okta core CPU has a main frequency of up to 2.0 GHz and offers 35% better performance than the previous generation. The Mali G52 1000MHz GP…

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Resolution of built-in camera 48 MP , 8 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB
Memory card slots microSD card
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 2100 MHz
LTE frequency 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features Gorilla Glass 3 , NFC
Contract None
Colour Green
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 75.4 mm
Height 164.4 mm
Depth 9 mm
Weight 199 g
Interfaces USB-C™
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 4800 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Resolution of built-in camera 48 MP , 8 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones