Realme 6i Dual SIM smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 White
The real 6i brings the world's first Helio G80 chipset to the market, which offers an amazing performance. The Okta core CPU has a main frequency of up to 2.0 GHz and offers 35% better performance than the previous generation. The Mali G52 1000MHz GP…
- Warranty: 24 months
- Manufacturer: Realme
The real 6i brings the world's first Helio G80 chipset to the market, which offers an amazing performance. The Okta core CPU has a main frequency of up to 2.0 GHz and offers 35% better performance than the previous generation. The Mali G52 1000MHz GP…
- Warranty: 24 months
- Manufacturer: Realme
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 1600 x 720 p |
Resolution of built-in camera | 48 MP , 8 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 128 GB |
Memory card slots | microSD card |
---|---|
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | Gorilla Glass 3 , NFC |
Contract | None |
Colour | White |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 75.4 mm |
Height | 164.4 mm |
Depth | 9 mm |
Weight | 199 g |
Interfaces | USB-C™ |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 4800 mAh |
Product type | Dual SIM smartphone |
Real 6i 128GB/4GB white milk
The real 6i brings the world's first Helio G80 chipset to the market, which offers an amazing performance. The Okta core CPU has a main frequency of up to 2.0 GHz and offers 35% better performance than the previous generation. The Mali G52 1000MHz GPU also offers 25% better performance. The result is a higher picture quality and a more stable picture repetition rate, which emphasizes the Realme 6i while playing.
48MP Ai Quad camera system
The real 6i has a powerful quad camera system, in which each camera performs its respective function and works closely with others, was a result of an impressive photo experience and fun. In particular, the ultimately clear 48MP main camera helps to produce clear and beautiful photos.
119° ultra wide angle lens
The Realme 6i is equipped with a 119° ultra wide angle lens, which provides four times the field of view as normal. From now on, you can capture a strikingly wide scene while capturing landscapes, architectures and group images.
4cm macro lens
the real 6i is equipped with a 4cm macro lens, which makes it possible to make close-ups of the microscopic world and of objects and thereby provide more joy.
5000mAh solid battery - 39 days standby
5000mAh solid battery, the largest battery from Realme, certainly has the longest battery life. Equipped with triple safety protection, this massive battery makes your concerns easier. The safety test covers all parts inside the battery and charger. This makes it easy to use the long-life battery.
18W quick charge
Quick charge, one of the most popular functions for real-world telephones, is also taken into account in real 6i. 18W Quick Carge and a 9V/2A charger set increase the charging speed and shorten the charging time further.
Classic design by Natao Fukasawa
the real 6i retains the classic masterpiece design. It took over the rare spray coating process, and the phone was polished hundreds of times. As a result, the back of the phone shows an advanced matte optical effect with a soft and comfortable surface.
16.5 cm (6.5") full screen
the real 6i is equipped with a huge full screen, so that you can have an impressive experience while watching videos or playing games. In addition, the 20:9 screen ratio makes the phone slimmer and more information.
3-card slot
The classic Realme 6i 3-card slot design simultaneously supports two SIM cards and one Micro-SD card, so that you can customize your memory and enjoy the use of two cards at the same time.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 2.0 GHz)
- 128 GB internal memory (microSD card)
- Android™ 10
- Warranty: 24 months
- Manufacturer: Realme
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones