
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Smartphone
8i
GSM/2G
UMTS/3G
LTE/4G
Black
Octa Core
8 x
2.05 GHz
Android™ 11
16.8 cm
6.6 inch
Full-HD+
50 MP
2 MP
2 MP
16 MP
4 GB
128 GB
microSD card
Nano SIM
Nano SIM
Dual SIM
Yes
5.1
Li-ion
5000 mAh
EDGE
GPRS
UMTS
HSDPA
HSUPA
LTE
Fingerprint scanner
Yes
Yes
Yes
75.5 mm
8.5 mm
164.1 mm
194 g
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
None
Repairability/durability data sheet 2481068 Realme 8i 128 GB Black 16.8 cm (6.6 inch) Smartphone