
Realme C11 Smartphone (2021), 64 GB, Lake Blue
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 1.6 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 8 MP
- Front camera resolution: 5 MP
- Blue
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
C11 (2021)
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSUPA
LTE
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76.4 mm
- Height
8.9 mm
- Depth
165.2 mm
- Weight
190 g
- Interfaces
Headphone jack (3.5 mm)
Micro USB
Bluetooth
Wi-Fi
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481071 Realme C11 (2021) 64 GB Blue 16.5 cm (6.5 inch) Smartphone
Information
Repairability/durability data sheet 2481071 Realme C11 (2021) 64 GB Blue 16.5 cm (6.5 inch) Smartphone
Description
Scope of delivery
- Real C11
- MicroUSB cable
- Loading adapter
- Quick start guide
- SIM card tool
- Further product information
- This text is machine translated.









