
Realme C21 32 GB blue smartphone, 32 GB, blue
Highlights & Details
- Screen size diagonal 16.5 cm (6.49 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2.3 GHz
- RAM: 3 GB
- Memory capacity: 32 GB
- Memory card slots: microSD card (up to 256 GB)
- Resolution of built-in camera: 13 MP, 2 MP, 2 MP
- Front camera resolution: 5 MP
- Blue
- Android™ 10
Technical specifications
- GPU: IMG GE8320
- Product type
Smartphone
- Type
C21
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.49 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
2 MP
2 MP
- Front camera resolution
5 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76.4 mm
- Height
165.2 mm
- Depth
8.9 mm
- Weight
190 g
- Interfaces
USB C®
Wi-Fi
Bluetooth
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2373203 Realme C21 32 GB Blue 16.5 cm (6.49 inch) Smartphone
Description
5000mAh massive battery
More power. More life.
This super long-life battery enables you to face the challenges of life directly. With this 5000 mAh rechargeable battery you can supply your day with power for longer.
Super power saving mode
Don't panic if your phone is almost empty. With only 5% battery, you can use WhatsApp for up to 85 minutes in super-power-saving mode.
13MP AI Triple Camerafor more information. Feel more.
A powerful 13MP AI Triple Camera captures the details of our brilliant world. The primary 13-megapixel camera provides sharper and brighter photos, while the 2-megapixel macro lens is perfect for detailed close-ups. Landscapes, portraits, macro shots ... the possibilities are endless.
Super night landscape
Now the stars and lights of the city are just a touch away. Activate Super Nightscape mode to capture the beauty of the night even in low-light environments.
Chroma Boost
Chroma Boost with KI support produces perfectly balanced images with more vivid colors.
16.5 cm (6.5 ") large display - broader views.
The large HD + display is just one more reason to love this phone. Whether you're playing or watching videos, the full-screen mini-drop display gives you an even more immersive experience.
The first smartphone has passed the TUV Rheinland Smartphone High Reliability certification.
Every Realme mobile phone undergoes rigorous quality tests. This time Realme is taking another step. Realme C21 is the first company in the industry to pass the smartphone quality certification for the TUV Rheinland.
Helio G35 gaming processor
With HyperEngine technology, the powerful G35 processor ensures smooth performance throughout the game, no matter how long it takes. The top speed of the G35 can reach 2.3 GHz.
Instant fingerprint unlock - convenient and secure.
The reliable fingerprint sensor unlocks your phone quickly and securely whenever you need it.
3-card slot expands your options.
With two SIM slots and a microSD slot for expandable memory of up to 256 GB.
This text is machine translated.
Scope of delivery
- USB cable
- Loading adapter
- Quick guide
- SIM tool
- Important product information
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







