
Highlights & Details
Real C21Y dual SIM smartphone, 64 GB, black
- Screen size diagonal 16.5 cm (6.5 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 1.8 GHz
- RAM: 3 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 256 GB)
- Resolution of built-in camera: 13 MP, 2 MP, 2 MP
- Front camera resolution: 5 MP
- Black
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
C21Y
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
2 MP
2 MP
- Front camera resolution
5 MP
3 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSUPA
LTE
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76 mm
- Height
164.5 mm
- Depth
9.1 mm
- Weight
200 g
- Interfaces
Micro USB
microSD
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2489983 Realme C21Y 64 GB Black 16.5 cm (6.5 inch) Smartphone
Description
5000mAh massive battery
More power. More life.
This super-long battery enables you to face the challenges of life directly. Revive your day longer with this massive 5000 mAh rechargeable battery.
Super power saving mode
Don't panic when your phone battery is running low. You can use apps for a while in super-power-saving mode.
13MP AI triple camerasee more. Feel more.
A powerful 13 MP KI triple camera captures the details of our brilliant world. The primary 13MP camera provides sharper and brighter photos, while the 2MP macro lens is perfect for detailed close-ups. Landscapes, portraits, macro shots...the possibilities are endless.
Super night landscape
Now the stars and lights of the city are just a touch away. Turn on Super Nightscape mode to capture the beauty of the night, even in low light.
Chroma boost
Ki-supported Chroma Boost produces perfectly balanced images with more vivid colors.
6.5" mini-drop full screenfor more expansive views.
The large HD+ display is just one more reason to love this phone. Whether you're playing or watching videos, the full-screen mini-drop display gives you an even more immersive experience.
The first smartphone to pass the TUV Rheinland Smartphone High Reliability certification
Every Realme mobile phone undergoes rigorous quality tests. This time Realme is taking another step. As the first company in the industry to pass the TUV Rheinland smartphone quality certification, the real C21Y allows users to enjoy a long-lasting intelligent life.
Instant fingerprint unlock - convenient and secure.
The reliable fingerprint sensor unlocks your phone quickly and securely whenever you need it.
3-card slot - expand your options.
With two SIM slots and a microSD slot for expandable memory of up to 256 GB.
This text is machine translated.
Scope of delivery
- Real C21Y
- MicroUSB cable
- Loading adapter
- Quick guide
- SIM card tool
- Important product information
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











