
Real C25Y dual SIM smartphone, 128 GB, metal gray
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 1.8 GHz, 1.8 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 256 GB)
- Resolution of built-in camera: 50 MP, 2 MP, 2 MP
- Front camera resolution: 8 MP
- Grey
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
C25Y
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Grey
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
1.8 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
2 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSUPA
LTE
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76 mm
- Height
164.5 mm
- Depth
9.1 mm
- Weight
200 g
- Interfaces
Micro USB
Headphone jack (3.5 mm)
microSD
Bluetooth
Wi-Fi
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2489975 Realme C25Y 128 GB Grey 16.5 cm (6.5 inch) Smartphone
Description
Scope of delivery
- Real C25Y
- MicroUSB cable
- 18W Charging adapter
- SIM card needle
- Display screen protector
- Quick guide
- Important product information
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









