
Highlights & Details
Realme GT Neo 2 dual SIM smartphone, 12 GB RAM + 256 GB memory, black
- Screen size diagonal 16.8 cm (6.62 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 3.2 GHz, 2.4 GHz, 1.8 GHz
- RAM: 12 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 64 MP
- Front camera resolution: 16 MP
- Black
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
GT Neo2
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
2.4 GHz
1.8 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.62 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
- Front camera resolution
16 MP
12 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2500 MHz
3500 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
800 MHz
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
AMOLED
Face recognition
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
75.8 mm
- Height
162.9 mm
- Depth
8.6 mm
- Weight
200 g
- Interfaces
USB C®
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
NFC
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2489979 Realme GT Neo2 256 GB Black 16.8 cm (6.62 inch) Smartphone
Description
With GT NEO 2, we question the status quo
We believe that a great flagship should have a sophisticated all-round performance. That is why we have created this dialog between technology and new life, which shows the determination of real to strengthen new life with technology.
We have developed GT NEO 2 from the ground up for tech enthusiasts and power users – from the flagship performance to the flagship innovation – that's all in NEO.
Digital Urban Design - an exclusive color for NEO
A new idea of was the technology and nature that can bring to smartphone design. Our designers worked closely with complementary colors to create a harmonious color effect that is both inspiring and lively. A bold selection of high-saturation neon colors. AG matte finish contrast glossy. Impressive and stand out from everyone.
Feel the silky suppleness
7 nano-multilayer provides for a smoother surface and a delicate light reflection. Scratch-resistant, environmentally friendly and anti-fingerprint. Like silk, it shines with a shining look and pleasant haptics.
Exceptional power packQualcomm Snapdragon 870 5G processor
Qualcomm® Snapdragon™ 870 flagship processor, powered by energy-efficient 7nm process technology, delivers new levels of performance and efficiency. In combination with a 3.2 GHz A77 Prime Core, GT NEO 2 lets you play through all these demanding apps and games in the shortest or no time at all.
Stainless steel steam cooling plus - the largest steam chamber ever
The brand new Stainless Steel VC Cooling Plus uses a massive 4129 mm² VC stainless steel plate in an 8-layer cooling structure with diamond thermal gel on the CPU to ensure that both the temperature control and heat dissipation speed of the GT NEO 2 are effective and efficient. This enables sustained performance over a longer period of time and ensures a high and stable frame rate even when playing.
Full-day performance under 36 minutes5000mAh massive battery & 65W SuperDart charging
Your GT NEO 2 is ready when you are. With a capacity of rich 5000 mAh, the battery will carry you through the day and beyond. The 65W SuperDart Charge can juice GT Neo 2 quickly in just 36 minutes when it's time to recharge.
Brilliant display of the brightestflagship 120Hz E4 AMOLED display
Experience our brightest and color-faithful display of all times. Every parameter of the 6.62-inch display of the GT Neo2 has been carefully and faithfully calibrated to the original and offers a truly impressive experience. Whether you're watching your favorite shows or browsing through photos, it's all fun.
A smarter sunlight display
The 360° dual ambient light sensors understand the ambient light precisely, um the brightness of the screen automatically adjusted. This ensures that the display is always set to a pleasant level, whether in direct sunlight or in extremely dark environments.
Suppleness in each frame120 Hz dynamic refresh rate
GT NEO 2 adjusts its refresh rate to 30 Hz, 60 Hz, 90 Hz or 120 Hz depending on the content, for better energy efficiency.
Capture clarity in no time
Nail your shot with a single click. The 64 MP main camera allows you to take high resolution photos and take larger images with the 8 MP ultra-wide camera.
Tell your story with the street photography mode
Custom Street Photography mode is designed from the ground up with features such as DIS Snapshot, Instant Focus and Quick zoom to provide an effortless mobile street photography experience.
Night photography made easy with Super Nightscape mode
The GT NEO 2's Super Nightscape mode enables crisps and clear low-light photos with just one tap.
Professional stereo speakers
Powered by Dolby Atmos and Hi-Res Audio, GT NEO 2 features brand new stereo speakers with excellent sound quality for pin-sharp and clear sound. From watching movies to listening to music, everything feels more immersive than ever before.
GT Mode 2.0
Unleash the maximum GT power with just one tap. GT Mode 2.0 is designed to optimize your gaming experience by massively increasing CPU performance and touch sampling rates.
This text is machine translated.
Scope of delivery
- Real GT NEO 2
- USB-Type-C cable
- 65W Charging adapter
- SIM card needle
- Display screen protector
- Protective cover
- Quick guide
- Important product information
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







