
Realme Pad Android
Highlights & Details
- Display: 26.4 cm 10.4 inch (2000 x 1200 Pixel) WUXGA+
- CPU: (8 x 1.8 GHz, 2.0 GHz)
- RAM: 4 GB
- Memory size: 64 GB microSD Karte (up to 1 TB)
- Glonass, GPS, Wi-Fi
- OS: Android™ 11
Technical specifications
- Product type
Android
- Model
Pad
- Display (cm)
26.4 cm
- Screen size diagonal (inches)
10.4 inch
- Display resolution
2000 x 1200 Pixel
- Display resolution mode
WUXGA+
- CPU
Helio G80 gaming processor
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
2.0 GHz
4 GB
- Graphics card type
Mali
- Graphics card type
G52 (950MHz)
- Memory capacity
64 GB
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 11
- Tablet PC features
Glonass
GPS
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.0
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
microSD
USB C®
Headphone jack (3.5 mm)
- Factory colour
Grey
- Width
155.9 mm
- Height
246.1 mm
- Depth
6.9 mm
- Weight
440 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7100 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.8, 2.0 GHz, GHz
n.rel.
- Display
26.4 cm (10.4 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498095 Realme Pad WiFi 64 GB Grey Android 26.4 cm (10.4 inch) 1.8 GHz, 2.0 GHz Android™ 11 2000 x 1200 Pixel
Description
Easy to hold and easy to look at.
The real pad is designed so you can imagine and play on the go. Thanks to its seamless metal casing, it is slim and feather light and thus really portable. You can easily put it in a bag, hold it in your hand for hours without getting tired, and enjoy its elegant, minimalist look.
Bring the whole world to your eyes.
With its ultra-thin edges and wide 10.4-inch WUXGA+ display, the real pad makes games and movies
In immersive and vibrant experiences. And the resolution of 2000 × 1200 brings every detail to life.
Longer fun with electricity.
The 7100 mAh battery provides more energy than expected - enough for 65 days standby or 12 hours of video playback at a time. And with 18W Quick Charge, your pad is recharged in no time at all.
Surround yourself with crystal-clear sound.
Cut the movie cards and enjoy the crystal-clear surround sound of the real pad, which sounds from four loudspeakers with smart PA for powerful bass. Adaptive Surround Sound gives you the best stereo quality, no matter how you hold it.
Perfect setup for your video calls.
The HD camera on the front with dual microphone and noise suppression makes it the perfect choice for online lessons, video calls and conferences.
A smoother way to have fun.
The real UI for the pad was developed especially for the entertainment, with one
Simplified layout and smooth operation for a unique experience.
Twice as many windows, twice as much efficiency.
In multi-window mode, two apps can be run simultaneously. This means that you can multitask easily by browsing the Internet and chatting with friends at the same time.
Keep your eyes fresh.
The read mode simulates the nature of book pages. The dark mode ensures that your eyes feel comfortable even at night. Night mode protects your eyes by reducing the brightness to 2 nits when the light is off. And the sun light mode ensures that you can see your screen well outdoors. In addition, there is an eye comfort mode that relieves the eyes.
Connect with the future.
Instead of entering a password, you can use your real tape/watch to unlock the real pad immediately. With nearby Share, you can instantly share files and pictures with your mobile phone or tablet, and Open-up Auto Connection automatically connects your headphones to the pad when they're nearby. You can also use the cast-screen functions to transfer content from your pad to your TV, for example by magical enlargement of your pad!
Enough room for all your memories.
The real pad handles multitasking with ease and helps you do more. And with up to 4+64GB RAM & ROM, expandable up to 1TB, you can store all your beloved videos, photos, games and more.
This text is machine translated.
Scope of delivery
- Real pad
- 18 W charger
- Important information brochure
- Type C cable
- Quick guide




