Realme X50 Pro Dual SIM smartphone 256 GB 6.44 inch (16.4 cm) Dual SIM Android™ 10 Green

  • Item no.: 2258894
  • Manufacturer no.: RMX2075-gre-12-256
  • EAN: 6941399010260

Ready for 5Gleading in the 5G era with coverage of the world's most important 5G tapes. The theoretical download speed reaches peak values of up to 3.45 Gbps, was 10 times higher than 4G.It takes less than 10 seconds to download an HD movie, and live…

  • Warranty: 24 months
  • Manufacturer: Realme
  • Item no.: 2258894
  • Manufacturer no.: RMX2075-gre-12-256
  • EAN: 6941399010260

Ready for 5Gleading in the 5G era with coverage of the world's most important 5G tapes. The theoretical download speed reaches peak values of up to 3.45 Gbps, was 10 times higher than 4G.It takes less than 10 seconds to download an HD movie, and live…

  • Warranty: 24 months
  • Manufacturer: Realme
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.84 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.44 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 8 MP , 2 MP
Front camera resolution 32 MP
Memory capacity 256 GB
RAM
12 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features AMOLED , Fingerprint scanner , Gorilla Glass 5 , NFC
Contract None
Colour Green
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 74.24 mm
Height 158.96 mm
Depth 8.9 mm
Weight 205 g
Interfaces USB-C™
Rechargeable battery technology Li-ion
5G frequency band 700 MHz , 850 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
SIM card type
Dual SIM
Battery capacity 4200 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.84 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.44 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 8 MP , 2 MP
Front camera resolution 32 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones