RealPower 219735 USB charger Car Max. output current 2400 mA 2 x USB
The RealPower 2-port car charger slim by ultron enables the direct charging of USB-operated devices in cars or trucks Thanks to its slim and well-thought-out design with folding mechanism, it fits perfectly into any cockpit and takes up very little s…
- Warranty: 24 months
- Manufacturer: RealPower
The RealPower 2-port car charger slim by ultron enables the direct charging of USB-operated devices in cars or trucks Thanks to its slim and well-thought-out design with folding mechanism, it fits perfectly into any cockpit and takes up very little s…
- Warranty: 24 months
- Manufacturer: RealPower
Documents & Downloads
RealPower 2-port car charger slimCAR charger with two USB ports in slim design
The RealPower 2-port car charger slim by ultron enables the direct charging of USB-operated devices in cars or trucks Thanks to its slim and well-thought-out design with folding mechanism, it fits perfectly into any cockpit and takes up very little space. The power is supplied via the cigarette lighter. The optimal, compatible charging current is transmitted to the connected terminals. Two devices can be charged simultaneously thanks to the two-sided USB slots.
This text is machine translated.
Highlights & Details
- CAR charger with two USB ports
- Output total 5 V / 4.8 A.
- Output per USB port: 5 V / 2.4 A.
- Charges with the best possible compatible charging current - max. 2.4 A per port
- Input: 12 - 24 V / suitable for cars and trucks
- Retractable USB charging ports
Delivery
- QSG Service card.
- Warranty: 24 months
- Manufacturer: RealPower
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers