RealPower PB-Starter 2 Power bank (spare battery) LiPo 12000 mAh 176637

  • Item no.: 1439059
  • Manufacturer no.: 176637
  • EAN: 4040895766373

With the Power Bank PB-2 starter you are really prepared for all eventualities. So the mere 160 x 86 x 40 mm small box not only a powerful Power Bank for mobile devices that can be charged via USB, but can also be used as car jump start when the car …

  • Item no.: 1439059
  • Manufacturer no.: 176637
  • EAN: 4040895766373

With the Power Bank PB-2 starter you are really prepared for all eventualities. So the mere 160 x 86 x 40 mm small box not only a powerful Power Bank for mobile devices that can be charged via USB, but can also be used as car jump start when the car …

  • Charging current for 12 V: 400 - 450 A
Charging slots 2
Capacity 12000 mAh
Charging current (max.) 2400 mA
Outputs USB , Alligator clips
Technology LiPo
Length 160 mm
Width 86 mm
Height 40 mm
Weight 495 g
Operating voltage 5 V via USB
Colour Black , Blue
No
Product type Power bank (spare battery)

Technical data

  • Charging current for 12 V: 400 - 450 A
Charging slots 2
Capacity 12000 mAh
Charging current (max.) 2400 mA
Outputs USB , Alligator clips
Technology LiPo
Length 160 mm
Width 86 mm
Height 40 mm
Weight 495 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks