REED Electronics R1/8"-PPO/S-L44-PP25-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)
Resistant to weak inorganic acid and base solutions, alcohol, oils and lye. Simple to install using locknut.
- Warranty: 24 months
- Manufacturer: REED Electronics
Resistant to weak inorganic acid and base solutions, alcohol, oils and lye. Simple to install using locknut.
- Warranty: 24 months
- Manufacturer: REED Electronics
Technical data
- Bore diam.: 8.8 mm
Contact type | 1 maker , 1 breaker |
---|---|
Material | Polypropylene |
Connection | Open end cable |
Cable length | 1.00 m |
Switching voltage | 230 V AC |
Switching current (max.) | 0.4 A |
Power | 10 W |
Min. temperature | -5 °C |
Max. temperature | +80 °C |
(Ø) | 25 mm |
Thread size | G1/8" |
---|---|
Recess diameter | 8.8 mm |
IP rating | IP67 |
Dim | (Ø) 25 mm |
Type | R1/8"-PPO/S-L44-PP25-1mPVC |
Material (details) | PP |
Switching capacity | 10 W |
Switching voltage | 230 V AC |
Type | R1/8"-PPO/S-L44-PP25-1mPVC |
Connection | 1 m connection cable, 3.175 mm (G1/8") thread and counter nut |
Temperature range | -20 - +80 °C |
Product type | Float switch |
Documents & Downloads
REED Electronics R1/8"-PPO/S-L44-PP25-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)
Resistant to weak inorganic acid and base solutions, alcohol, oils and lye. Simple to install using locknut.
- Warranty: 24 months
- Manufacturer: REED Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches