Reely 1:8 Monster truck Tyres Tractor 2 pc(s)

  • Item no.: 219657
  • Manufacturer no.: MDL 9610
  • EAN: 4016138219654

01:08 TIRE TRACTOR 100 MM (2)

  • Warranty: 24 months
  • Manufacturer: Reely
  • Item no.: 219657
  • Manufacturer no.: MDL 9610
  • EAN: 4016138219654

01:08 TIRE TRACTOR 100 MM (2)

  • Warranty: 24 months
  • Manufacturer: Reely
Content 2 pc(s)
Suitable for Monster truck
Scale 1:8
Tyre type/tread Tractor
Tyre width 47 mm
Scale (details) 01:08
Tyre Ø 100 mm
Tyre inside diameter 55 mm
Tyres Tractor
Tyre width 47 mm
Product type Tyres

Technical data

Content 2 pc(s)
Suitable for Monster truck
Scale 1:8
Tyre type/tread Tractor
Tyre width 47 mm
Scale (details) 01:08
Tyre Ø 100 mm
Tyre inside diameter 55 mm
Tyres Tractor
Tyre width 47 mm

Frequently bought together

Similar products

See and discover other items from category Monster Truck Wheels