Reely 1S DC-DC LiPo booster 3 A
This text is machine translated.The 1S Lipo Booster Reely is a DC-DC Power Booster module, the current from the 1S Lipo battery, it onto the for the receiver and servo suitable voltage amplified (6 V) and thus continuous output current of up to 3A. I…
This text is machine translated.The 1S Lipo Booster Reely is a DC-DC Power Booster module, the current from the 1S Lipo battery, it onto the for the receiver and servo suitable voltage amplified (6 V) and thus continuous output current of up to 3A. I…
1S Lipo Booster 6V/3A
This text is machine translated.
The 1S Lipo Booster Reely is a DC-DC Power Booster module, the current from the 1S Lipo battery, it onto the for the receiver and servo suitable voltage amplified (6 V) and thus continuous output current of up to 3A. It is predominantly used for RC-vehicles in 1:12 scale.
Highlights & Details
- Light colour: warm whiteSocket: GX53Protection class: IP20
Facts
- Input voltage: 1S LiPo or NiMH with 3-4 cells
- Output voltage 6 V
- Continuous current: 3 A
- Maximum current: 6 A
Delivery
- Lipo Booster
- User manual.
Comments
In the present context, the terms "socket" and "plug" refer to contacts, not connector types.Customer reviews
Similar products
See and discover other items from category Model Making - Battery Management Systems