Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 10.08
-8 %
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Belt sprocket
- With cover plate on both sides.
- Aluminium
Technical specifications
- Product type
Toothed belt disc
- No. of teeth
10
- Bore Ø
6 mm
- B
20 mm
- b1
14 mm
- D
9.5 mm
- d
6 mm
- DB
24 mm
- Material
Aluminium
- (Ø)
24 mm
Documents & Downloads
Datasheet
Datasheet 226106 Aluminium Toothed belt disc Reely Bore diameter: 6 mm Diameter: 24 mm No. of teeth: 10
User & Safety Instructions
User & Safety Instructions 226106 Aluminium Toothed belt disc Reely Bore diameter: 6 mm Diameter: 24 mm No. of teeth: 10
Information
Information 226106 Aluminium Toothed belt disc Reely Bore diameter: 6 mm Diameter: 24 mm No. of teeth: 10
Description
Features
- Aluminium
- with cover plates on both sides
- Tooth pitch: 5.08 mm/0.2