Reely Blue Brushed 1:14 RC model car Electric Race car 4WD RtR 2,4 GHz Incl. battery and charger
The desert truck with a technical edgeWith up to 35 kilometers per hour this truck sprints in the scale 1:14 through the terrains. A powerful engine with all-wheel drive and 2S / 1500 mAh Li-ion battery let the Reely desert truck pull its course. O…
The desert truck with a technical edgeWith up to 35 kilometers per hour this truck sprints in the scale 1:14 through the terrains. A powerful engine with all-wheel drive and 2S / 1500 mAh Li-ion battery let the Reely desert truck pull its course. O…
REELY 1:14 RAW RACINGTRUCK 4WD RTR
The desert truck with a technical edge
With up to 35 kilometers per hour this truck sprints in the scale 1:14 through the terrains. A powerful engine with all-wheel drive and 2S / 1500 mAh Li-ion battery let the Reely desert truck pull its course. Of course, the desert danger can be controlled in all directions, i.e. forwards, backwards, left and right. But not only that: The 2.4 GHz control has a fully proportional steering, so the steering angle on the vehicle effectively corresponds to the actual steering movement on the remote control. Another technical highlight: If the connection between transmitter and receiver is broken due to lack of battery power or other problems, the fail-safe function activates and secures the vehicle at the current position. The rally can then be resumed as soon as possible thanks to the accompanying USB charger.
This text is machine translated.
Highlights & Details
- Full proportional steering
- Fail-safe function
- 390 powerful motor
Facts
- Functions: Forward, backward, turn left, turn right
- 2.4 GHz control system
- 4WD
- Speed adjustment
- Speed up to 35 km/h
- 2S / 1500 mAh Li-ion battery
Delivery
- Car x 1
- Remote control x 1
- 3.7 V 1500 mAh battery x 2
- USB charging cable
- Charging hub
- Screwdriver x 1
- Manual x 1
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars